
CGA5L1X7R1C106K160DC | |
|---|---|
DigiKey Part Number | 445-CGA5L1X7R1C106K160DCTR-ND - Tape & Reel (TR) 445-CGA5L1X7R1C106K160DCCT-ND - Cut Tape (CT) 445-CGA5L1X7R1C106K160DCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA5L1X7R1C106K160DC |
Description | AUTOMOTIVE GRADE,1206,X7R,16V,10 |
Customer Reference | |
Detailed Description | 10 µF ±10% 16V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1206 (3216 Metric) |
Tolerance ±10% | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Voltage - Rated | Thickness (Max) 0.075" (1.90mm) |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,37000 | € 0,37 |
| 10 | € 0,22300 | € 2,23 |
| 50 | € 0,16580 | € 8,29 |
| 100 | € 0,14810 | € 14,81 |
| 500 | € 0,11852 | € 59,26 |
| 1 000 | € 0,10936 | € 109,36 |
| 2 500 | € 0,09971 | € 249,27 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8 000 | € 0,09236 | € 738,88 |
| Unit Price without VAT: | € 0,37000 |
|---|---|
| Unit Price with VAT: | € 0,44770 |