
CGA5L1C0G2A104J160AE | |
|---|---|
DigiKey Part Number | 445-175707-2-ND - Tape & Reel (TR) 445-175707-1-ND - Cut Tape (CT) 445-175707-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA5L1C0G2A104J160AE |
Description | CAP CER 0.1UF 100V C0G/NP0 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±5% 100V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA5L1C0G2A104J160AE Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1206 (3216 Metric) |
Tolerance ±5% | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Voltage - Rated | Thickness (Max) 0.075" (1.90mm) |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1,16000 | € 1,16 |
| 10 | € 0,75800 | € 7,58 |
| 50 | € 0,59880 | € 29,94 |
| 100 | € 0,54970 | € 54,97 |
| 500 | € 0,46666 | € 233,33 |
| 1 000 | € 0,44099 | € 440,99 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | € 0,40787 | € 815,74 |
| 4 000 | € 0,39097 | € 1 563,88 |
| 6 000 | € 0,38250 | € 2 295,00 |
| 10 000 | € 0,37312 | € 3 731,20 |
| 14 000 | € 0,36763 | € 5 146,82 |
| 20 000 | € 0,36235 | € 7 247,00 |
| Unit Price without VAT: | € 1,16000 |
|---|---|
| Unit Price with VAT: | € 1,40360 |
