
CGA5H2X7R2A224K115AA | |
|---|---|
DigiKey Part Number | 445-5842-2-ND - Tape & Reel (TR) 445-5842-1-ND - Cut Tape (CT) 445-5842-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA5H2X7R2A224K115AA |
Description | CAP CER 0.22UF 100V X7R 1206 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF ±10% 100V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA5H2X7R2A224K115AA Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1206 (3216 Metric) |
Tolerance ±10% | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Voltage - Rated | Thickness (Max) 0.051" (1.30mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,25000 | € 0,25 |
| 10 | € 0,14600 | € 1,46 |
| 50 | € 0,10620 | € 5,31 |
| 100 | € 0,09400 | € 9,40 |
| 500 | € 0,07328 | € 36,64 |
| 1 000 | € 0,06689 | € 66,89 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | € 0,05987 | € 119,74 |
| 4 000 | € 0,05567 | € 222,68 |
| 6 000 | € 0,05357 | € 321,42 |
| 10 000 | € 0,05124 | € 512,40 |
| 14 000 | € 0,04988 | € 698,32 |
| 20 000 | € 0,04857 | € 971,40 |
| Unit Price without VAT: | € 0,25000 |
|---|---|
| Unit Price with VAT: | € 0,30250 |