Direct
Upgrade
Upgrade
Similar

CGA5C4C0G2J391J060AA | |
|---|---|
DigiKey Part Number | 445-5784-2-ND - Tape & Reel (TR) 445-5784-1-ND - Cut Tape (CT) 445-5784-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA5C4C0G2J391J060AA |
Description | CAP CER 390PF 630V C0G 1206 |
Customer Reference | |
Detailed Description | 390 pF ±5% 630V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA5C4C0G2J391J060AA Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Obsolete | Mounting Type |
Capacitance | Package / Case 1206 (3216 Metric) |
Tolerance ±5% | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Voltage - Rated | Thickness (Max) 0.030" (0.75mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1206J6300391JAT | Knowles Syfer | 0 | 1206J6300391JAT-ND | € 0,83140 | Direct |
| 1206J6300391FAT | Knowles Syfer | 0 | 1206J6300391FAT-ND | € 2,83705 | Upgrade |
| 1206J6300391GAT | Knowles Syfer | 0 | 1206J6300391GAT-ND | € 1,46601 | Upgrade |
| GCM31A7U2J391JX01D | Murata Electronics | 0 | GCM31A7U2J391JX01D-ND | € 0,06039 | Similar |

