
CGA4J3X7S1A106K125AE | |
|---|---|
DigiKey Part Number | 445-173805-2-ND - Tape & Reel (TR) 445-173805-1-ND - Cut Tape (CT) 445-173805-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA4J3X7S1A106K125AE |
Description | CAP CER 10UF 10V X7S 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10 µF ±10% 10V Ceramic Capacitor X7S 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA4J3X7S1A106K125AE Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±10% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.059" (1.50mm) |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,43000 | € 0,43 |
| 10 | € 0,26300 | € 2,63 |
| 50 | € 0,19640 | € 9,82 |
| 100 | € 0,17610 | € 17,61 |
| 500 | € 0,14180 | € 70,90 |
| 1 000 | € 0,13118 | € 131,18 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | € 0,11896 | € 237,92 |
| 4 000 | € 0,11199 | € 447,96 |
| 6 000 | € 0,10849 | € 650,94 |
| 10 000 | € 0,10462 | € 1 046,20 |
| 14 000 | € 0,10236 | € 1 433,04 |
| 20 000 | € 0,10018 | € 2 003,60 |
| Unit Price without VAT: | € 0,43000 |
|---|---|
| Unit Price with VAT: | € 0,52030 |