
CGA4J3X7R1V684K125AB | |
|---|---|
DigiKey Part Number | 445-12764-2-ND - Tape & Reel (TR) 445-12764-1-ND - Cut Tape (CT) 445-12764-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA4J3X7R1V684K125AB |
Description | CAP CER 0.68UF 35V X7R 0805 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 0.68 µF ±10% 35V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA4J3X7R1V684K125AB Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±10% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.057" (1.45mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,33000 | € 0,33 |
| 10 | € 0,19800 | € 1,98 |
| 50 | € 0,14540 | € 7,27 |
| 100 | € 0,12950 | € 12,95 |
| 500 | € 0,10264 | € 51,32 |
| 1 000 | € 0,09433 | € 94,33 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | € 0,08500 | € 170,00 |
| 4 000 | € 0,07954 | € 318,16 |
| 6 000 | € 0,07681 | € 460,86 |
| 10 000 | € 0,07378 | € 737,80 |
| 14 000 | € 0,07201 | € 1 008,14 |
| 20 000 | € 0,07030 | € 1 406,00 |
| Unit Price without VAT: | € 0,33000 |
|---|---|
| Unit Price with VAT: | € 0,39930 |