
CGA4J3NP02E472J125AA | |
|---|---|
DigiKey Part Number | 445-172603-2-ND - Tape & Reel (TR) 445-172603-1-ND - Cut Tape (CT) 445-172603-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA4J3NP02E472J125AA |
Description | CAP CER 4700PF 250V NP0 0805 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 4700 pF ±5% 250V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA4J3NP02E472J125AA Models |
Category | Operating Temperature -55°C ~ 150°C |
Mfr | Features High Temperature |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±5% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.057" (1.45mm) |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,44000 | € 0,44 |
| 10 | € 0,27000 | € 2,70 |
| 50 | € 0,20260 | € 10,13 |
| 100 | € 0,18170 | € 18,17 |
| 500 | € 0,14648 | € 73,24 |
| 1 000 | € 0,13560 | € 135,60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | € 0,12305 | € 246,10 |
| 4 000 | € 0,11590 | € 463,60 |
| 6 000 | € 0,11232 | € 673,92 |
| 10 000 | € 0,10835 | € 1 083,50 |
| 14 000 | € 0,10603 | € 1 484,42 |
| 20 000 | € 0,10380 | € 2 076,00 |
| Unit Price without VAT: | € 0,44000 |
|---|---|
| Unit Price with VAT: | € 0,53240 |