
CGA4J3C0G2E682J125AA | |
|---|---|
DigiKey Part Number | 445-15565-2-ND - Tape & Reel (TR) 445-15565-1-ND - Cut Tape (CT) 445-15565-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA4J3C0G2E682J125AA |
Description | CAP CER 6800PF 250V C0G 0805 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 6800 pF ±5% 250V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA4J3C0G2E682J125AA Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±5% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.057" (1.45mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,34000 | € 0,34 |
| 10 | € 0,20100 | € 2,01 |
| 50 | € 0,14880 | € 7,44 |
| 100 | € 0,13240 | € 13,24 |
| 500 | € 0,10510 | € 52,55 |
| 1 000 | € 0,09665 | € 96,65 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | € 0,08714 | € 174,28 |
| 4 000 | € 0,08159 | € 326,36 |
| 6 000 | € 0,07881 | € 472,86 |
| 10 000 | € 0,07574 | € 757,40 |
| 14 000 | € 0,07394 | € 1 035,16 |
| 20 000 | € 0,07221 | € 1 444,20 |
| Unit Price without VAT: | € 0,34000 |
|---|---|
| Unit Price with VAT: | € 0,41140 |