
CGA4J3C0G2E472J125AA | |
|---|---|
DigiKey Part Number | 445-15563-2-ND - Tape & Reel (TR) 445-15563-1-ND - Cut Tape (CT) 445-15563-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA4J3C0G2E472J125AA |
Description | CAP CER 4700PF 250V C0G 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4700 pF ±5% 250V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA4J3C0G2E472J125AA Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±5% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.057" (1.45mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,28000 | € 0,28 |
| 10 | € 0,16700 | € 1,67 |
| 50 | € 0,12240 | € 6,12 |
| 100 | € 0,10850 | € 10,85 |
| 500 | € 0,08522 | € 42,61 |
| 1 000 | € 0,07802 | € 78,02 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | € 0,07006 | € 140,12 |
| 4 000 | € 0,06534 | € 261,36 |
| 6 000 | € 0,06297 | € 377,82 |
| 10 000 | € 0,06036 | € 603,60 |
| 14 000 | € 0,05882 | € 823,48 |
| 20 000 | € 0,05735 | € 1 147,00 |
| Unit Price without VAT: | € 0,28000 |
|---|---|
| Unit Price with VAT: | € 0,33880 |