
CGA4J3C0G2E222J125AA | |
|---|---|
DigiKey Part Number | 445-5763-2-ND - Tape & Reel (TR) 445-5763-1-ND - Cut Tape (CT) 445-5763-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA4J3C0G2E222J125AA |
Description | CAP CER 2200PF 250V C0G 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2200 pF ±5% 250V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA4J3C0G2E222J125AA Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±5% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.057" (1.45mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,23000 | € 0,23 |
| 10 | € 0,13300 | € 1,33 |
| 50 | € 0,09640 | € 4,82 |
| 100 | € 0,08510 | € 8,51 |
| 500 | € 0,06596 | € 32,98 |
| 1 000 | € 0,06007 | € 60,07 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | € 0,05366 | € 107,32 |
| 4 000 | € 0,04979 | € 199,16 |
| 6 000 | € 0,04785 | € 287,10 |
| 10 000 | € 0,04571 | € 457,10 |
| 14 000 | € 0,04446 | € 622,44 |
| 20 000 | € 0,04325 | € 865,00 |
| Unit Price without VAT: | € 0,23000 |
|---|---|
| Unit Price with VAT: | € 0,27830 |
