
CGA4J2X8R2A223K125AA | |
|---|---|
DigiKey Part Number | 445-5910-2-ND - Tape & Reel (TR) 445-5910-1-ND - Cut Tape (CT) 445-5910-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA4J2X8R2A223K125AA |
Description | CAP CER 0.022UF 100V X8R 0805 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 0.022 µF ±10% 100V Ceramic Capacitor X8R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA4J2X8R2A223K125AA Models |
Category | Operating Temperature -55°C ~ 150°C |
Mfr | Features High Temperature |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±10% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.057" (1.45mm) |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CL21B223KC6WPNC | Samsung Electro-Mechanics | 8 911 | 1276-6821-1-ND | € 0,18000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,20000 | € 0,20 |
| 10 | € 0,11200 | € 1,12 |
| 50 | € 0,08040 | € 4,02 |
| 100 | € 0,07070 | € 7,07 |
| 500 | € 0,05422 | € 27,11 |
| 1 000 | € 0,04917 | € 49,17 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | € 0,04374 | € 87,48 |
| 4 000 | € 0,04042 | € 161,68 |
| 6 000 | € 0,03876 | € 232,56 |
| 10 000 | € 0,03691 | € 369,10 |
| 14 000 | € 0,03584 | € 501,76 |
| 20 000 | € 0,03480 | € 696,00 |
| Unit Price without VAT: | € 0,20000 |
|---|---|
| Unit Price with VAT: | € 0,24200 |
