
CGA4J2X7R1H104K125AM | |
|---|---|
DigiKey Part Number | 445-6958-2-ND - Tape & Reel (TR) 445-6958-1-ND - Cut Tape (CT) 445-6958-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA4J2X7R1H104K125AM |
Description | CAP CER 0.1UF 50V X7R 0805 |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA4J2X7R1H104K125AM Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Open Mode |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Obsolete | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±10% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.057" (1.45mm) |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CGA4J2X7R2A104K125AA | TDK | 65 854 | 445-5827-1-ND | € 0,15000 | Upgrade |
| 08055C104K4T4A | KYOCERA AVX | 14 501 | 478-KAM21BR71H104KMCT-ND | € 0,12000 | Direct |
| C0805F104K5RACAUTO | KEMET | 31 251 | 399-6983-1-ND | € 0,43000 | Direct |
| C0805F104K5RACAUTO7210 | KEMET | 9 496 | 399-C0805F104K5RACAUTO7210CT-ND | € 0,43000 | Direct |
| GCM21BR71H104KA37K | Murata Electronics | 1 419 221 | 490-8049-1-ND | € 0,30000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,13000 | € 0,13 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,11000 | € 0,11 |
| 10 | € 0,06600 | € 0,66 |
| 100 | € 0,04200 | € 4,20 |
| 1 000 | € 0,02908 | € 29,08 |
| Unit Price without VAT: | € 0,11000 |
|---|---|
| Unit Price with VAT: | € 0,13310 |