4700 pF ±5% 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CGA4J2NP02A472J125AA

DigiKey Part Number
445-12625-2-ND - Tape & Reel (TR)
445-12625-1-ND - Cut Tape (CT)
445-12625-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CGA4J2NP02A472J125AA
Description
CAP CER 4700PF 100V NP0 0805
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
4700 pF ±5% 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CGA4J2NP02A472J125AA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 150°C
Mfr
Features
High Temperature
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0805 (2012 Metric)
Tolerance
±5%
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Voltage - Rated
Thickness (Max)
0.057" (1.45mm)
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4 140
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 0,31000€ 0,31
10€ 0,18900€ 1,89
50€ 0,13880€ 6,94
100€ 0,12360€ 12,36
500€ 0,09770€ 48,85
1 000€ 0,08972€ 89,72
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 000€ 0,08079€ 161,58
4 000€ 0,07554€ 302,16
6 000€ 0,07291€ 437,46
10 000€ 0,07000€ 700,00
14 000€ 0,06830€ 956,20
20 000€ 0,06666€ 1 333,20
Manufacturers Standard Package
Unit Price without VAT:€ 0,31000
Unit Price with VAT:€ 0,37510