
CGA4J1X8R1E105K125AD | |
|---|---|
DigiKey Part Number | 445-174837-2-ND - Tape & Reel (TR) 445-174837-1-ND - Cut Tape (CT) 445-174837-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA4J1X8R1E105K125AD |
Description | CAP CER 1UF 25V X8R 0805 EPOXY |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±10% 25V Ceramic Capacitor X8R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA4J1X8R1E105K125AD Models |
Category | Operating Temperature -55°C ~ 150°C |
Mfr | Features Epoxy Mountable, High Temperature |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±10% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.059" (1.50mm) |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,32000 | € 0,32 |
| 10 | € 0,18600 | € 1,86 |
| 50 | € 0,13680 | € 6,84 |
| 100 | € 0,12160 | € 12,16 |
| 500 | € 0,09598 | € 47,99 |
| 1 000 | € 0,08810 | € 88,10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | € 0,07928 | € 158,56 |
| 4 000 | € 0,07410 | € 296,40 |
| 6 000 | € 0,07150 | € 429,00 |
| 10 000 | € 0,06862 | € 686,20 |
| 14 000 | € 0,06694 | € 937,16 |
| 20 000 | € 0,06533 | € 1 306,60 |
| Unit Price without VAT: | € 0,32000 |
|---|---|
| Unit Price with VAT: | € 0,38720 |