0.022 µF ±5% 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CGA4J1C0G2A223J125AE

DigiKey Part Number
445-175691-2-ND - Tape & Reel (TR)
445-175691-1-ND - Cut Tape (CT)
445-175691-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CGA4J1C0G2A223J125AE
Description
CAP CER .022UF 100V C0G/NP0 0805
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
0.022 µF ±5% 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CGA4J1C0G2A223J125AE Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Soft Termination
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0805 (2012 Metric)
Tolerance
±5%
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Voltage - Rated
Thickness (Max)
0.059" (1.50mm)
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 8 422
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 0,37000€ 0,37
10€ 0,22400€ 2,24
50€ 0,16580€ 8,29
100€ 0,14810€ 14,81
500€ 0,11818€ 59,09
1 000€ 0,10892€ 108,92
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 000€ 0,09842€ 196,84
4 000€ 0,09233€ 369,32
6 000€ 0,08929€ 535,74
10 000€ 0,08591€ 859,10
14 000€ 0,08394€ 1 175,16
20 000€ 0,08204€ 1 640,80
Manufacturers Standard Package
Unit Price without VAT:€ 0,37000
Unit Price with VAT:€ 0,44770