
CGA4J1C0G2A223J125AE | |
|---|---|
DigiKey Part Number | 445-175691-2-ND - Tape & Reel (TR) 445-175691-1-ND - Cut Tape (CT) 445-175691-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA4J1C0G2A223J125AE |
Description | CAP CER .022UF 100V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.022 µF ±5% 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA4J1C0G2A223J125AE Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±5% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.059" (1.50mm) |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,37000 | € 0,37 |
| 10 | € 0,22400 | € 2,24 |
| 50 | € 0,16580 | € 8,29 |
| 100 | € 0,14810 | € 14,81 |
| 500 | € 0,11818 | € 59,09 |
| 1 000 | € 0,10892 | € 108,92 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | € 0,09842 | € 196,84 |
| 4 000 | € 0,09233 | € 369,32 |
| 6 000 | € 0,08929 | € 535,74 |
| 10 000 | € 0,08591 | € 859,10 |
| 14 000 | € 0,08394 | € 1 175,16 |
| 20 000 | € 0,08204 | € 1 640,80 |
| Unit Price without VAT: | € 0,37000 |
|---|---|
| Unit Price with VAT: | € 0,44770 |