
CGA4F2X7R2A102K085AE | |
|---|---|
DigiKey Part Number | 445-173649-2-ND - Tape & Reel (TR) 445-173649-1-ND - Cut Tape (CT) 445-173649-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA4F2X7R2A102K085AE |
Description | CAP CER 1000PF 100V X7R 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±10% 100V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA4F2X7R2A102K085AE Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±10% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.039" (1.00mm) |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CEU4J2X7R2A102K125AE | TDK | 3 117 | 445-12033-1-ND | € 0,22000 | Direct |
| CGA4F3X7R2E102K085AE | TDK | 16 387 | 445-173680-1-ND | € 0,20000 | Upgrade |
| C0805X102KARACAUTO | KEMET | 31 | 399-16470-1-ND | € 0,58000 | Upgrade |
| C0805X102K1RAC3123 | KEMET | 7 555 | 399-C0805X102K1RAC3123CT-ND | € 0,39000 | Parametric Equivalent |
| C0805X102K1RAC3181 | KEMET | 4 000 | 399-C0805X102K1RAC3181CT-ND | € 0,37000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,20000 | € 0,20 |
| 10 | € 0,11600 | € 1,16 |
| 50 | € 0,08300 | € 4,15 |
| 100 | € 0,07290 | € 7,29 |
| 500 | € 0,05606 | € 28,03 |
| 1 000 | € 0,05087 | € 50,87 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | € 0,04187 | € 167,48 |
| 8 000 | € 0,03907 | € 312,56 |
| 12 000 | € 0,03766 | € 451,92 |
| 20 000 | € 0,03611 | € 722,20 |
| 28 000 | € 0,03520 | € 985,60 |
| 40 000 | € 0,03433 | € 1 373,20 |
| Unit Price without VAT: | € 0,20000 |
|---|---|
| Unit Price with VAT: | € 0,24200 |