
CGA4C2C0G1H472J060AA | |
|---|---|
DigiKey Part Number | 445-6943-2-ND - Tape & Reel (TR) 445-6943-1-ND - Cut Tape (CT) 445-6943-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA4C2C0G1H472J060AA |
Description | CAP CER 4700PF 50V C0G 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4700 pF ±5% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA4C2C0G1H472J060AA Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±5% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.030" (0.75mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,17000 | € 0,17 |
| 10 | € 0,09800 | € 0,98 |
| 50 | € 0,06960 | € 3,48 |
| 100 | € 0,06090 | € 6,09 |
| 500 | € 0,04642 | € 23,21 |
| 1 000 | € 0,04196 | € 41,96 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | € 0,03427 | € 137,08 |
| 8 000 | € 0,03186 | € 254,88 |
| 12 000 | € 0,03065 | € 367,80 |
| 20 000 | € 0,02932 | € 586,40 |
| 28 000 | € 0,02854 | € 799,12 |
| 40 000 | € 0,02779 | € 1 111,60 |
| Unit Price without VAT: | € 0,17000 |
|---|---|
| Unit Price with VAT: | € 0,20570 |