
CGA4C2C0G1H103J060AA | |
|---|---|
DigiKey Part Number | 445-6947-2-ND - Tape & Reel (TR) 445-6947-1-ND - Cut Tape (CT) 445-6947-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA4C2C0G1H103J060AA |
Description | CAP CER 10000PF 50V C0G 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±5% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA4C2C0G1H103J060AA Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±5% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.030" (0.75mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,24000 | € 0,24 |
| 10 | € 0,14000 | € 1,40 |
| 50 | € 0,10160 | € 5,08 |
| 100 | € 0,08970 | € 8,97 |
| 500 | € 0,06982 | € 34,91 |
| 1 000 | € 0,06365 | € 63,65 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | € 0,05288 | € 211,52 |
| 8 000 | € 0,04956 | € 396,48 |
| 12 000 | € 0,04789 | € 574,68 |
| 20 000 | € 0,04605 | € 921,00 |
| 28 000 | € 0,04497 | € 1 259,16 |
| 40 000 | € 0,04393 | € 1 757,20 |
| Unit Price without VAT: | € 0,24000 |
|---|---|
| Unit Price with VAT: | € 0,29040 |