
CGA3EANP02A682J080AC | |
|---|---|
DigiKey Part Number | 445-16164-2-ND - Tape & Reel (TR) 445-16164-1-ND - Cut Tape (CT) 445-16164-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA3EANP02A682J080AC |
Description | CAP CER 6800PF 100V NP0 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 6800 pF ±5% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA3EANP02A682J080AC Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 150°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±5% | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Voltage - Rated | Thickness (Max) 0.035" (0.90mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CGA3EAC0G2A682J080AC | TDK | 6 558 | 445-16157-1-ND | € 0,27000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,27000 | € 0,27 |
| 10 | € 0,16300 | € 1,63 |
| 50 | € 0,11880 | € 5,94 |
| 100 | € 0,10520 | € 10,52 |
| 500 | € 0,08248 | € 41,24 |
| 1 000 | € 0,07547 | € 75,47 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | € 0,06309 | € 252,36 |
| 8 000 | € 0,05930 | € 474,40 |
| 12 000 | € 0,05740 | € 688,80 |
| 20 000 | € 0,05529 | € 1 105,80 |
| 28 000 | € 0,05406 | € 1 513,68 |
| 40 000 | € 0,05288 | € 2 115,20 |
| Unit Price without VAT: | € 0,27000 |
|---|---|
| Unit Price with VAT: | € 0,32670 |