680 pF ±5% 250V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CGA3E3C0G2E681J080AA

DigiKey Part Number
445-5748-2-ND - Tape & Reel (TR)
445-5748-1-ND - Cut Tape (CT)
445-5748-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CGA3E3C0G2E681J080AA
Description
CAP CER 680PF 250V C0G 0603
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
680 pF ±5% 250V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CGA3E3C0G2E681J080AA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0603 (1608 Metric)
Tolerance
±5%
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Voltage - Rated
Thickness (Max)
0.035" (0.90mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C0603C681JBGACAUTOKEMET19 186399-14839-1-ND€ 0,30000Upgrade
AC0603JRNPOYBN681YAGEO3 46713-AC0603JRNPOYBN681CT-ND€ 0,13000Parametric Equivalent
C0603C681JAGACAUTOKEMET61 804399-11889-1-ND€ 0,28000Parametric Equivalent
In-Stock: 3 443
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 0,14000€ 0,14
10€ 0,07700€ 0,77
50€ 0,05480€ 2,74
100€ 0,04770€ 4,77
500€ 0,03586€ 17,93
1 000€ 0,03224€ 32,24
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 000€ 0,02604€ 104,16
8 000€ 0,02408€ 192,64
12 000€ 0,02310€ 277,20
20 000€ 0,02201€ 440,20
28 000€ 0,02138€ 598,64
40 000€ 0,02077€ 830,80
Manufacturers Standard Package
Unit Price without VAT:€ 0,14000
Unit Price with VAT:€ 0,16940