
CGA3E2X8R2A472K080AE | |
|---|---|
DigiKey Part Number | 445-173809-2-ND - Tape & Reel (TR) 445-173809-1-ND - Cut Tape (CT) 445-173809-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA3E2X8R2A472K080AE |
Description | CAP CER 4700PF 100V X8R 0603 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 4700 pF ±10% 100V Ceramic Capacitor X8R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA3E2X8R2A472K080AE Models |
Category | Operating Temperature -55°C ~ 150°C |
Mfr | Features Soft Termination |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±10% | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Voltage - Rated | Thickness (Max) 0.037" (0.95mm) |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,20000 | € 0,20 |
| 10 | € 0,11100 | € 1,11 |
| 50 | € 0,07980 | € 3,99 |
| 100 | € 0,07010 | € 7,01 |
| 500 | € 0,05380 | € 26,90 |
| 1 000 | € 0,04878 | € 48,78 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | € 0,04010 | € 160,40 |
| 8 000 | € 0,03739 | € 299,12 |
| 12 000 | € 0,03603 | € 432,36 |
| 20 000 | € 0,03453 | € 690,60 |
| 28 000 | € 0,03365 | € 942,20 |
| 40 000 | € 0,03281 | € 1 312,40 |
| Unit Price without VAT: | € 0,20000 |
|---|---|
| Unit Price with VAT: | € 0,24200 |