
CGA3E2X8R1H682K080AA | |
|---|---|
DigiKey Part Number | 445-5891-2-ND - Tape & Reel (TR) 445-5891-1-ND - Cut Tape (CT) 445-5891-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA3E2X8R1H682K080AA |
Description | CAP CER 6800PF 50V X8R 0603 |
Customer Reference | |
Detailed Description | 6800 pF ±10% 50V Ceramic Capacitor X8R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA3E2X8R1H682K080AA Models |
Category | Operating Temperature -55°C ~ 150°C |
Mfr | Features High Temperature |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Not For New Designs | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±10% | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Voltage - Rated | Thickness (Max) 0.035" (0.90mm) |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CGA3E2NP01H682J080AA | TDK | 17 931 | 445-12424-1-ND | € 0,29000 | Direct |
| CGA3E2X8R2A682K080AA | TDK | 11 514 | 445-5902-1-ND | € 0,13000 | Upgrade |
| KAM15AR81H682JT | KYOCERA AVX | 0 | 478-KAM15AR81H682JTTR-ND | € 0,04891 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,11000 | € 0,11 |
| 10 | € 0,06300 | € 0,63 |
| 50 | € 0,04360 | € 2,18 |
| 100 | € 0,03770 | € 3,77 |
| 500 | € 0,02802 | € 14,01 |
| 1 000 | € 0,02503 | € 25,03 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | € 0,01999 | € 79,96 |
| 8 000 | € 0,01839 | € 147,12 |
| 12 000 | € 0,01758 | € 210,96 |
| 20 000 | € 0,01669 | € 333,80 |
| 28 000 | € 0,01617 | € 452,76 |
| 40 000 | € 0,01567 | € 626,80 |
| Unit Price without VAT: | € 0,11000 |
|---|---|
| Unit Price with VAT: | € 0,13310 |