Upgrade
Upgrade

CGA3E2X8R1H472M080AE | |
|---|---|
DigiKey Part Number | CGA3E2X8R1H472M080AE-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CGA3E2X8R1H472M080AE |
Description | CAP CER 4700PF 50V X8R 0603 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 4700 pF ±20% 50V Ceramic Capacitor X8R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA3E2X8R1H472M080AE Models |
Category | Operating Temperature -55°C ~ 150°C |
Mfr | Features Soft Termination |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±20% | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Voltage - Rated | Thickness (Max) 0.037" (0.95mm) |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CGA3E2X8R2A472M080AE | TDK | 0 | CGA3E2X8R2A472M080AE-ND | € 0,03878 | Upgrade |
| KAF15AR81H472JT | KYOCERA AVX | 0 | 478-KAF15AR81H472JTTR-ND | € 0,06572 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | € 0,03232 | € 129,28 |
| Unit Price without VAT: | € 0,03232 |
|---|---|
| Unit Price with VAT: | € 0,03911 |

