
CGA3E2X8R1H153K080AE | |
|---|---|
DigiKey Part Number | 445-173802-2-ND - Tape & Reel (TR) 445-173802-1-ND - Cut Tape (CT) 445-173802-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA3E2X8R1H153K080AE |
Description | CAP CER 0.015UF 50V X8R 0603 |
Customer Reference | |
Detailed Description | 0.015 µF ±10% 50V Ceramic Capacitor X8R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA3E2X8R1H153K080AE Models |
Category | Operating Temperature -55°C ~ 150°C |
Mfr | Features Soft Termination |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Not For New Designs | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±10% | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Voltage - Rated | Thickness (Max) 0.037" (0.95mm) |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GCJ188R71H153KA01D | Murata Electronics | 8 297 | 490-GCJ188R71H153KA01DCT-ND | € 0,09000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,18000 | € 0,18 |
| 10 | € 0,10500 | € 1,05 |
| 50 | € 0,07540 | € 3,77 |
| 100 | € 0,06610 | € 6,61 |
| 500 | € 0,05054 | € 25,27 |
| 1 000 | € 0,04576 | € 45,76 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | € 0,03749 | € 149,96 |
| 8 000 | € 0,03491 | € 279,28 |
| 12 000 | € 0,03362 | € 403,44 |
| 20 000 | € 0,03219 | € 643,80 |
| 28 000 | € 0,03135 | € 877,80 |
| 40 000 | € 0,03055 | € 1 222,00 |
| Unit Price without VAT: | € 0,18000 |
|---|---|
| Unit Price with VAT: | € 0,21780 |