6800 pF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CGA3E2X7R1H682K080DA

DigiKey Part Number
445-CGA3E2X7R1H682K080DATR-ND - Tape & Reel (TR)
445-CGA3E2X7R1H682K080DACT-ND - Cut Tape (CT)
445-CGA3E2X7R1H682K080DADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CGA3E2X7R1H682K080DA
Description
AUTOMOTIVE GRADE,0603,X7R,50V,6.
Customer Reference
Detailed Description
6800 pF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Low ESL
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0603 (1608 Metric)
Tolerance
±10%
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Voltage - Rated
Thickness (Max)
0.035" (0.90mm)
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 17 897
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Alternative Package Types
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 0,09000€ 0,09
10€ 0,04500€ 0,45
50€ 0,03080€ 1,54
100€ 0,02660€ 2,66
500€ 0,01944€ 9,72
1 000€ 0,01725€ 17,25
2 500€ 0,01495€ 37,38
5 000€ 0,01357€ 67,85
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 000€ 0,01268€ 126,80
Manufacturers Standard Package
Unit Price without VAT:€ 0,09000
Unit Price with VAT:€ 0,10890