
CGA3E2X7R1H472K080AE | |
|---|---|
DigiKey Part Number | 445-173691-2-ND - Tape & Reel (TR) 445-173691-1-ND - Cut Tape (CT) 445-173691-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA3E2X7R1H472K080AE |
Description | CAP CER 4700PF 50V X7R 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4700 pF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA3E2X7R1H472K080AE Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±10% | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Voltage - Rated | Thickness (Max) 0.037" (0.95mm) |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,14000 | € 0,14 |
| 10 | € 0,07600 | € 0,76 |
| 50 | € 0,05380 | € 2,69 |
| 100 | € 0,04680 | € 4,68 |
| 500 | € 0,03516 | € 17,58 |
| 1 000 | € 0,03159 | € 31,59 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | € 0,02548 | € 101,92 |
| 8 000 | € 0,02355 | € 188,40 |
| 12 000 | € 0,02258 | € 270,96 |
| 20 000 | € 0,02151 | € 430,20 |
| 28 000 | € 0,02089 | € 584,92 |
| 40 000 | € 0,02028 | € 811,20 |
| Unit Price without VAT: | € 0,14000 |
|---|---|
| Unit Price with VAT: | € 0,16940 |