
CGA3E2X7R1E104K080DA | |
|---|---|
DigiKey Part Number | 445-CGA3E2X7R1E104K080DATR-ND - Tape & Reel (TR) 445-CGA3E2X7R1E104K080DACT-ND - Cut Tape (CT) 445-CGA3E2X7R1E104K080DADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA3E2X7R1E104K080DA |
Description | AUTOMOTIVE GRADE,0603,X7R,25V,0. |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 25V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±10% | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Voltage - Rated | Thickness (Max) 0.035" (0.90mm) |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,08000 | € 0,08 |
| 10 | € 0,03300 | € 0,33 |
| 50 | € 0,02220 | € 1,11 |
| 100 | € 0,01910 | € 1,91 |
| 500 | € 0,01376 | € 6,88 |
| 1 000 | € 0,01211 | € 12,11 |
| 2 500 | € 0,01038 | € 25,95 |
| 5 000 | € 0,00935 | € 46,75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | € 0,00867 | € 86,70 |
| 20 000 | € 0,00796 | € 159,20 |
| 30 000 | € 0,00760 | € 228,00 |
| 50 000 | € 0,00721 | € 360,50 |
| Unit Price without VAT: | € 0,08000 |
|---|---|
| Unit Price with VAT: | € 0,09680 |