
CGA3E2NP01H681J080AA | |
|---|---|
DigiKey Part Number | 445-12425-2-ND - Tape & Reel (TR) 445-12425-1-ND - Cut Tape (CT) 445-12425-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA3E2NP01H681J080AA |
Description | CAP CER 680PF 50V NP0 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 680 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA3E2NP01H681J080AA Models |
Category | Operating Temperature -55°C ~ 150°C |
Mfr | Features High Temperature |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±5% | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Voltage - Rated | Thickness (Max) 0.035" (0.90mm) |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,15000 | € 0,15 |
| 10 | € 0,08500 | € 0,85 |
| 50 | € 0,06020 | € 3,01 |
| 100 | € 0,05260 | € 5,26 |
| 500 | € 0,03978 | € 19,89 |
| 1 000 | € 0,03582 | € 35,82 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | € 0,02907 | € 116,28 |
| 8 000 | € 0,02694 | € 215,52 |
| 12 000 | € 0,02587 | € 310,44 |
| 20 000 | € 0,02469 | € 493,80 |
| 28 000 | € 0,02400 | € 672,00 |
| 40 000 | € 0,02334 | € 933,60 |
| Unit Price without VAT: | € 0,15000 |
|---|---|
| Unit Price with VAT: | € 0,18150 |