Upgrade
Direct
Upgrade
Similar

CGA3E2C0G2A821J080AA | |
|---|---|
DigiKey Part Number | 445-5735-2-ND - Tape & Reel (TR) 445-5735-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CGA3E2C0G2A821J080AA |
Description | CAP CER 820PF 100V C0G 0603 |
Customer Reference | |
Detailed Description | 820 pF ±5% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA3E2C0G2A821J080AA Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) | Applications |
Part Status Obsolete | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±5% | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Voltage - Rated | Thickness (Max) 0.035" (0.90mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CGA3E3C0G2E821J080AA | TDK | 2 412 | 445-15534-1-ND | € 0,13000 | Upgrade |
| GCM1885C2A821JA16D | Murata Electronics | 49 061 | 490-17770-1-ND | € 0,11000 | Direct |
| C0603C821JAGACAUTO | KEMET | 27 111 | 399-11890-1-ND | € 0,28000 | Upgrade |
| 06031C821J4T2A | KYOCERA AVX | 0 | 06031C821J4T2A-ND | € 0,04301 | Similar |



