
CGA3E2C0G2A221J080AA | |
|---|---|
DigiKey Part Number | 445-5728-2-ND - Tape & Reel (TR) 445-5728-1-ND - Cut Tape (CT) 445-5728-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA3E2C0G2A221J080AA |
Description | CAP CER 220PF 100V C0G 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 220 pF ±5% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA3E2C0G2A221J080AA Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±5% | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Voltage - Rated | Thickness (Max) 0.035" (0.90mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,13000 | € 0,13 |
| 10 | € 0,07400 | € 0,74 |
| 50 | € 0,05140 | € 2,57 |
| 100 | € 0,04480 | € 4,48 |
| 500 | € 0,03356 | € 16,78 |
| 1 000 | € 0,03011 | € 30,11 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | € 0,02424 | € 96,96 |
| 8 000 | € 0,02238 | € 179,04 |
| 12 000 | € 0,02145 | € 257,40 |
| 20 000 | € 0,02042 | € 408,40 |
| 28 000 | € 0,01982 | € 554,96 |
| 40 000 | € 0,01924 | € 769,60 |
| Unit Price without VAT: | € 0,13000 |
|---|---|
| Unit Price with VAT: | € 0,15730 |