
CGA3E2C0G2A101J080AA | |
|---|---|
DigiKey Part Number | 445-5724-2-ND - Tape & Reel (TR) 445-5724-1-ND - Cut Tape (CT) 445-5724-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA3E2C0G2A101J080AA |
Description | CAP CER 100PF 100V C0G 0603 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 100 pF ±5% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA3E2C0G2A101J080AA Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±5% | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Voltage - Rated | Thickness (Max) 0.035" (0.90mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,11000 | € 0,11 |
| 10 | € 0,06400 | € 0,64 |
| 50 | € 0,04440 | € 2,22 |
| 100 | € 0,03850 | € 3,85 |
| 500 | € 0,02862 | € 14,31 |
| 1 000 | € 0,02559 | € 25,59 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | € 0,02046 | € 81,84 |
| 8 000 | € 0,01883 | € 150,64 |
| 12 000 | € 0,01802 | € 216,24 |
| 20 000 | € 0,01711 | € 342,20 |
| 28 000 | € 0,01659 | € 464,52 |
| 40 000 | € 0,01608 | € 643,20 |
| Unit Price without VAT: | € 0,11000 |
|---|---|
| Unit Price with VAT: | € 0,13310 |