
CGA3E1X7R1E105K080DC | |
|---|---|
DigiKey Part Number | 445-CGA3E1X7R1E105K080DCTR-ND - Tape & Reel (TR) 445-CGA3E1X7R1E105K080DCCT-ND - Cut Tape (CT) 445-CGA3E1X7R1E105K080DCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA3E1X7R1E105K080DC |
Description | AUTOMOTIVE GRADE,0603,X7R,25V,1U |
Customer Reference | |
Detailed Description | 1 µF ±10% 25V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±10% | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Voltage - Rated | Thickness (Max) 0.035" (0.90mm) |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,14000 | € 0,14 |
| 10 | € 0,07600 | € 0,76 |
| 50 | € 0,05340 | € 2,67 |
| 100 | € 0,04660 | € 4,66 |
| 500 | € 0,03510 | € 17,55 |
| 1 000 | € 0,03157 | € 31,57 |
| 2 500 | € 0,02784 | € 69,60 |
| 5 000 | € 0,02560 | € 128,00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | € 0,02423 | € 242,30 |
| Unit Price without VAT: | € 0,14000 |
|---|---|
| Unit Price with VAT: | € 0,16940 |