
CGA2B3X8R1C333K050BB | |
|---|---|
DigiKey Part Number | 445-12293-2-ND - Tape & Reel (TR) 445-12293-1-ND - Cut Tape (CT) 445-12293-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA2B3X8R1C333K050BB |
Description | CAP CER 0.033UF 16V X8R 0402 |
Customer Reference | |
Detailed Description | 0.033 µF ±10% 16V Ceramic Capacitor X8R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA2B3X8R1C333K050BB Models |
Category | Operating Temperature -55°C ~ 150°C |
Mfr | Features High Temperature |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Not For New Designs | Mounting Type |
Capacitance | Package / Case 0402 (1005 Metric) |
Tolerance ±10% | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Voltage - Rated | Thickness (Max) 0.022" (0.55mm) |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GCM155R71C333KA37D | Murata Electronics | 334 | 490-12654-1-ND | € 0,09000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,16000 | € 0,16 |
| 10 | € 0,09500 | € 0,95 |
| 50 | € 0,06760 | € 3,38 |
| 100 | € 0,05900 | € 5,90 |
| 500 | € 0,04490 | € 22,45 |
| 1 000 | € 0,04054 | € 40,54 |
| 2 500 | € 0,03596 | € 89,90 |
| 5 000 | € 0,03320 | € 166,00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | € 0,03004 | € 300,40 |
| 20 000 | € 0,02823 | € 564,60 |
| 30 000 | € 0,02732 | € 819,60 |
| 50 000 | € 0,02631 | € 1 315,50 |
| 70 000 | € 0,02572 | € 1 800,40 |
| 100 000 | € 0,02516 | € 2 516,00 |
| Unit Price without VAT: | € 0,16000 |
|---|---|
| Unit Price with VAT: | € 0,19360 |