6800 pF ±10% 100V Ceramic Capacitor X7S 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CGA2B3X7S2A682K050BB

DigiKey Part Number
445-6909-2-ND - Tape & Reel (TR)
445-6909-1-ND - Cut Tape (CT)
445-6909-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CGA2B3X7S2A682K050BB
Description
CAP CER 6800PF 100V X7S 0402
Customer Reference
Detailed Description
6800 pF ±10% 100V Ceramic Capacitor X7S 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CGA2B3X7S2A682K050BB Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Not For New Designs
Mounting Type
Capacitance
Package / Case
0402 (1005 Metric)
Tolerance
±10%
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Voltage - Rated
Thickness (Max)
0.022" (0.55mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
GCM155R71H682KA55DMurata Electronics120 006490-11152-1-ND€ 0,08000Similar
In-Stock: 20 884
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 0,08000€ 0,08
10€ 0,04200€ 0,42
50€ 0,02880€ 1,44
100€ 0,02470€ 2,47
500€ 0,01798€ 8,99
1 000€ 0,01592€ 15,92
2 500€ 0,01374€ 34,35
5 000€ 0,01244€ 62,20
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 000€ 0,01104€ 110,40
20 000€ 0,01018€ 203,60
30 000€ 0,00975€ 292,50
50 000€ 0,00928€ 464,00
70 000€ 0,00900€ 630,00
100 000€ 0,00873€ 873,00
Manufacturers Standard Package
Unit Price without VAT:€ 0,08000
Unit Price with VAT:€ 0,09680