
CGA2B3X7S2A472K050BB | |
|---|---|
DigiKey Part Number | 445-6908-2-ND - Tape & Reel (TR) 445-6908-1-ND - Cut Tape (CT) 445-6908-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA2B3X7S2A472K050BB |
Description | CAP CER 4700PF 100V X7S 0402 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 4700 pF ±10% 100V Ceramic Capacitor X7S 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA2B3X7S2A472K050BB Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0402 (1005 Metric) |
Tolerance ±10% | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Voltage - Rated | Thickness (Max) 0.022" (0.55mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,13000 | € 0,13 |
| 10 | € 0,07300 | € 0,73 |
| 50 | € 0,05080 | € 2,54 |
| 100 | € 0,04430 | € 4,43 |
| 500 | € 0,03316 | € 16,58 |
| 1 000 | € 0,02974 | € 29,74 |
| 2 500 | € 0,02614 | € 65,35 |
| 5 000 | € 0,02398 | € 119,90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | € 0,02157 | € 215,70 |
| 20 000 | € 0,02015 | € 403,00 |
| 30 000 | € 0,01943 | € 582,90 |
| 50 000 | € 0,01865 | € 932,50 |
| 70 000 | € 0,01819 | € 1 273,30 |
| 100 000 | € 0,01774 | € 1 774,00 |
| Unit Price without VAT: | € 0,13000 |
|---|---|
| Unit Price with VAT: | € 0,15730 |
