10000 pF ±10% 35V Ceramic Capacitor X7R 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CGA2B3X7R1V103K050BB

DigiKey Part Number
445-6900-2-ND - Tape & Reel (TR)
445-6900-1-ND - Cut Tape (CT)
445-6900-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CGA2B3X7R1V103K050BB
Description
CAP CER 10000PF 35V X7R 0402
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
10000 pF ±10% 35V Ceramic Capacitor X7R 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CGA2B3X7R1V103K050BB Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0402 (1005 Metric)
Tolerance
±10%
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Voltage - Rated
Thickness (Max)
0.022" (0.55mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 109 681
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 0,09000€ 0,09
10€ 0,04000€ 0,40
50€ 0,02720€ 1,36
100€ 0,02340€ 2,34
500€ 0,01696€ 8,48
1 000€ 0,01498€ 14,98
2 500€ 0,01292€ 32,30
5 000€ 0,01167€ 58,35
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 000€ 0,01034€ 103,40
20 000€ 0,00952€ 190,40
30 000€ 0,00911€ 273,30
50 000€ 0,00866€ 433,00
70 000€ 0,00840€ 588,00
100 000€ 0,00814€ 814,00
Manufacturers Standard Package
Unit Price without VAT:€ 0,09000
Unit Price with VAT:€ 0,10890