
CGA2B3X7R1H153K050BB | |
|---|---|
DigiKey Part Number | 445-6894-2-ND - Tape & Reel (TR) 445-6894-1-ND - Cut Tape (CT) 445-6894-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA2B3X7R1H153K050BB |
Description | CAP CER 0.015UF 50V X7R 0402 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 0.015 µF ±10% 50V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA2B3X7R1H153K050BB Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0402 (1005 Metric) |
Tolerance ±10% | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Voltage - Rated | Thickness (Max) 0.022" (0.55mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,09000 | € 0,09 |
| 10 | € 0,04200 | € 0,42 |
| 50 | € 0,02900 | € 1,45 |
| 100 | € 0,02490 | € 2,49 |
| 500 | € 0,01812 | € 9,06 |
| 1 000 | € 0,01605 | € 16,05 |
| 2 500 | € 0,01386 | € 34,65 |
| 5 000 | € 0,01254 | € 62,70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | € 0,01113 | € 111,30 |
| 20 000 | € 0,01026 | € 205,20 |
| 30 000 | € 0,00983 | € 294,90 |
| 50 000 | € 0,00935 | € 467,50 |
| 70 000 | € 0,00907 | € 634,90 |
| 100 000 | € 0,00880 | € 880,00 |
| Unit Price without VAT: | € 0,09000 |
|---|---|
| Unit Price with VAT: | € 0,10890 |