
CGA2B2X8R2A222K050BA | |
|---|---|
DigiKey Part Number | 445-15943-2-ND - Tape & Reel (TR) 445-15943-1-ND - Cut Tape (CT) 445-15943-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA2B2X8R2A222K050BA |
Description | CAP CER 2200PF 100V X8R 0402 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 2200 pF ±10% 100V Ceramic Capacitor X8R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA2B2X8R2A222K050BA Models |
Category | Operating Temperature -55°C ~ 150°C |
Mfr | Features High Temperature |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0402 (1005 Metric) |
Tolerance ±10% | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Voltage - Rated | Thickness (Max) 0.022" (0.55mm) |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,22000 | € 0,22 |
| 10 | € 0,13200 | € 1,32 |
| 50 | € 0,09520 | € 4,76 |
| 100 | € 0,08400 | € 8,40 |
| 500 | € 0,06508 | € 32,54 |
| 1 000 | € 0,05923 | € 59,23 |
| 2 500 | € 0,05308 | € 132,70 |
| 5 000 | € 0,04938 | € 246,90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | € 0,04501 | € 450,10 |
| 20 000 | € 0,04257 | € 851,40 |
| 30 000 | € 0,04135 | € 1 240,50 |
| 50 000 | € 0,04000 | € 2 000,00 |
| 70 000 | € 0,03921 | € 2 744,70 |
| 100 000 | € 0,03845 | € 3 845,00 |
| Unit Price without VAT: | € 0,22000 |
|---|---|
| Unit Price with VAT: | € 0,26620 |
