


CGA2B2X7R1E223K050BD | |
|---|---|
DigiKey Part Number | 445-9679-2-ND - Tape & Reel (TR) 445-9679-1-ND - Cut Tape (CT) 445-9679-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA2B2X7R1E223K050BD |
Description | CAP CER 0.022UF 25V 0402 EPOXY |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 0.022 µF ±10% 25V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA2B2X7R1E223K050BD Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Epoxy Mountable |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0402 (1005 Metric) |
Tolerance ±10% | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Voltage - Rated | Thickness (Max) 0.024" (0.60mm) |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,11000 | € 0,11 |
| 10 | € 0,06400 | € 0,64 |
| 50 | € 0,04480 | € 2,24 |
| 100 | € 0,03880 | € 3,88 |
| 500 | € 0,02882 | € 14,41 |
| 1 000 | € 0,02578 | € 25,78 |
| 2 500 | € 0,02257 | € 56,42 |
| 5 000 | € 0,02065 | € 103,25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | € 0,01852 | € 185,20 |
| 20 000 | € 0,01725 | € 345,00 |
| 30 000 | € 0,01662 | € 498,60 |
| 50 000 | € 0,01591 | € 795,50 |
| 70 000 | € 0,01550 | € 1 085,00 |
| 100 000 | € 0,01511 | € 1 511,00 |
| Unit Price without VAT: | € 0,11000 |
|---|---|
| Unit Price with VAT: | € 0,13310 |