
CGA2B2NP01H680J050BA | |
|---|---|
DigiKey Part Number | 445-12149-2-ND - Tape & Reel (TR) 445-12149-1-ND - Cut Tape (CT) 445-12149-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA2B2NP01H680J050BA |
Description | CAP CER 68PF 50V NP0 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 68 pF ±5% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA2B2NP01H680J050BA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 150°C | |
Features | High Temperature | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,09000 | € 0,09 |
| 10 | € 0,05100 | € 0,51 |
| 50 | € 0,03500 | € 1,75 |
| 100 | € 0,03010 | € 3,01 |
| 500 | € 0,02208 | € 11,04 |
| 1 000 | € 0,01963 | € 19,63 |
| 2 500 | € 0,01705 | € 42,62 |
| 5 000 | € 0,01549 | € 77,45 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | € 0,01381 | € 138,10 |
| 20 000 | € 0,01279 | € 255,80 |
| 30 000 | € 0,01228 | € 368,40 |
| 50 000 | € 0,01172 | € 586,00 |
| 70 000 | € 0,01139 | € 797,30 |
| 100 000 | € 0,01107 | € 1 107,00 |
| Unit Price without VAT: | € 0,09000 |
|---|---|
| Unit Price with VAT: | € 0,10890 |