
CGA2B2NP01H050C050BA | |
|---|---|
DigiKey Part Number | 445-12146-2-ND - Tape & Reel (TR) 445-12146-1-ND - Cut Tape (CT) 445-12146-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA2B2NP01H050C050BA |
Description | CAP CER 5PF 50V NP0 0402 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 5 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA2B2NP01H050C050BA Models |
Category | Operating Temperature -55°C ~ 150°C |
Mfr | Features High Temperature |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0402 (1005 Metric) |
Tolerance ±0.25pF | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Voltage - Rated | Thickness (Max) 0.022" (0.55mm) |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,09000 | € 0,09 |
| 10 | € 0,05000 | € 0,50 |
| 50 | € 0,03460 | € 1,73 |
| 100 | € 0,02970 | € 2,97 |
| 500 | € 0,02180 | € 10,90 |
| 1 000 | € 0,01939 | € 19,39 |
| 2 500 | € 0,01684 | € 42,10 |
| 5 000 | € 0,01530 | € 76,50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | € 0,01364 | € 136,40 |
| 20 000 | € 0,01263 | € 252,60 |
| 30 000 | € 0,01213 | € 363,90 |
| 50 000 | € 0,01157 | € 578,50 |
| 70 000 | € 0,01124 | € 786,80 |
| 100 000 | € 0,01093 | € 1 093,00 |
| Unit Price without VAT: | € 0,09000 |
|---|---|
| Unit Price with VAT: | € 0,10890 |