
CGA2B2C0G2A331J050BA | |
|---|---|
DigiKey Part Number | 445-15516-2-ND - Tape & Reel (TR) 445-15516-1-ND - Cut Tape (CT) 445-15516-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA2B2C0G2A331J050BA |
Description | CAP CER 330PF 100V C0G 0402 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 330 pF ±5% 100V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA2B2C0G2A331J050BA Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0402 (1005 Metric) |
Tolerance ±5% | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Voltage - Rated | Thickness (Max) 0.022" (0.55mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,15000 | € 0,15 |
| 10 | € 0,08200 | € 0,82 |
| 50 | € 0,05820 | € 2,91 |
| 100 | € 0,05080 | € 5,08 |
| 500 | € 0,03832 | € 19,16 |
| 1 000 | € 0,03449 | € 34,49 |
| 2 500 | € 0,03045 | € 76,12 |
| 5 000 | € 0,02802 | € 140,10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | € 0,02528 | € 252,80 |
| 20 000 | € 0,02368 | € 473,60 |
| 30 000 | € 0,02288 | € 686,40 |
| 50 000 | € 0,02199 | € 1 099,50 |
| 70 000 | € 0,02147 | € 1 502,90 |
| 100 000 | € 0,02097 | € 2 097,00 |
| Unit Price without VAT: | € 0,15000 |
|---|---|
| Unit Price with VAT: | € 0,18150 |