
CGA2B2C0G1H180J050EA | |
|---|---|
DigiKey Part Number | 445-CGA2B2C0G1H180J050EATR-ND - Tape & Reel (TR) 445-CGA2B2C0G1H180J050EACT-ND - Cut Tape (CT) 445-CGA2B2C0G1H180J050EADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA2B2C0G1H180J050EA |
Description | AUTOMOTIVE GRADE,0402,C0G,50V,18 |
Customer Reference | |
Detailed Description | 18 pF ±5% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0402 (1005 Metric) |
Tolerance ±5% | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Voltage - Rated | Thickness (Max) 0.022" (0.55mm) |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,09000 | € 0,09 |
| 10 | € 0,03300 | € 0,33 |
| 50 | € 0,02240 | € 1,12 |
| 100 | € 0,01930 | € 1,93 |
| 500 | € 0,01386 | € 6,93 |
| 1 000 | € 0,01221 | € 12,21 |
| 2 500 | € 0,01047 | € 26,18 |
| 5 000 | € 0,00943 | € 47,15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 000 | € 0,00726 | € 363,00 |
| Unit Price without VAT: | € 0,09000 |
|---|---|
| Unit Price with VAT: | € 0,10890 |