Direct
Direct
Parametric Equivalent
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CGA2B2C0G1H150J050BA | |
|---|---|
DigiKey Part Number | 445-5586-2-ND - Tape & Reel (TR) 445-5586-1-ND - Cut Tape (CT) 445-5586-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA2B2C0G1H150J050BA |
Description | CAP CER 15PF 50V C0G 0402 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 15 pF ±5% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA2B2C0G1H150J050BA Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0402 (1005 Metric) |
Tolerance ±5% | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Voltage - Rated | Thickness (Max) 0.022" (0.55mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CGA2B2NP01H150J050BA | TDK | 5 801 | 445-12124-1-ND | € 0,09000 | Direct |
| CGJ2B2C0G1H150J050BA | TDK | 8 | 445-13287-1-ND | € 0,12000 | Direct |
| CGA2B2C0G1H150J050EA | TDK | 94 486 | 445-CGA2B2C0G1H150J050EACT-ND | € 0,08000 | Parametric Equivalent |
| UMK105CG150JVHF | Taiyo Yuden | 11 631 | 587-3739-1-ND | € 0,08000 | Direct |
| AC0402FRNPO9BN150 | YAGEO | 79 990 | 13-AC0402FRNPO9BN150CT-ND | € 0,12000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,08000 | € 0,08 |
| 10 | € 0,03500 | € 0,35 |
| 50 | € 0,02340 | € 1,17 |
| 100 | € 0,02010 | € 2,01 |
| 500 | € 0,01444 | € 7,22 |
| 1 000 | € 0,01271 | € 12,71 |
| 2 500 | € 0,01090 | € 27,25 |
| 5 000 | € 0,00982 | € 49,10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | € 0,00867 | € 86,70 |
| 20 000 | € 0,00796 | € 159,20 |
| 30 000 | € 0,00760 | € 228,00 |
| 50 000 | € 0,00721 | € 360,50 |
| 70 000 | € 0,00698 | € 488,60 |
| 100 000 | € 0,00675 | € 675,00 |
| Unit Price without VAT: | € 0,08000 |
|---|---|
| Unit Price with VAT: | € 0,09680 |










