0.22 µF ±10% 35V Ceramic Capacitor X7R 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CGA2B1X7R1V224K050BC

DigiKey Part Number
445-174422-2-ND - Tape & Reel (TR)
445-174422-1-ND - Cut Tape (CT)
445-174422-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CGA2B1X7R1V224K050BC
Description
CAP CER 0.22UF 35V X7R 0402
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
0.22 µF ±10% 35V Ceramic Capacitor X7R 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CGA2B1X7R1V224K050BC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 753 612
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 0,12000€ 0,12
10€ 0,07100€ 0,71
50€ 0,04920€ 2,46
100€ 0,04290€ 4,29
500€ 0,03210€ 16,05
1 000€ 0,02980€ 29,80
2 500€ 0,02624€ 65,60
5 000€ 0,02326€ 116,30
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 000€ 0,02196€ 219,60
20 000€ 0,02120€ 424,00
30 000€ 0,01899€ 569,70
70 000€ 0,01852€ 1 296,40
100 000€ 0,01807€ 1 807,00
Manufacturers Standard Package
Unit Price without VAT:€ 0,12000
Unit Price with VAT:€ 0,14520