
CGA2B1X7R1V224K050BC | |
|---|---|
DigiKey Part Number | 445-174422-2-ND - Tape & Reel (TR) 445-174422-1-ND - Cut Tape (CT) 445-174422-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA2B1X7R1V224K050BC |
Description | CAP CER 0.22UF 35V X7R 0402 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF ±10% 35V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA2B1X7R1V224K050BC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,12000 | € 0,12 |
| 10 | € 0,07100 | € 0,71 |
| 50 | € 0,04920 | € 2,46 |
| 100 | € 0,04290 | € 4,29 |
| 500 | € 0,03210 | € 16,05 |
| 1 000 | € 0,02980 | € 29,80 |
| 2 500 | € 0,02624 | € 65,60 |
| 5 000 | € 0,02326 | € 116,30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | € 0,02196 | € 219,60 |
| 20 000 | € 0,02120 | € 424,00 |
| 30 000 | € 0,01899 | € 569,70 |
| 70 000 | € 0,01852 | € 1 296,40 |
| 100 000 | € 0,01807 | € 1 807,00 |
| Unit Price without VAT: | € 0,12000 |
|---|---|
| Unit Price with VAT: | € 0,14520 |
