
CGA1A2C0G1E120J030BA | |
|---|---|
DigiKey Part Number | 445-9070-2-ND - Tape & Reel (TR) 445-9070-1-ND - Cut Tape (CT) 445-9070-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA1A2C0G1E120J030BA |
Description | CAP CER 12PF 25V C0G 0201 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 12 pF ±5% 25V Ceramic Capacitor C0G, NP0 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA1A2C0G1E120J030BA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.013" (0.33mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,09000 | € 0,09 |
| 10 | € 0,02700 | € 0,27 |
| 50 | € 0,01800 | € 0,90 |
| 100 | € 0,01520 | € 1,52 |
| 500 | € 0,01080 | € 5,40 |
| 1 000 | € 0,00948 | € 9,48 |
| 2 500 | € 0,00806 | € 20,15 |
| 5 000 | € 0,00722 | € 36,10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 000 | € 0,00721 | € 108,15 |
| 30 000 | € 0,00520 | € 156,00 |
| 45 000 | € 0,00504 | € 226,80 |
| 150 000 | € 0,00487 | € 730,50 |
| 180 000 | € 0,00480 | € 864,00 |
| 360 000 | € 0,00454 | € 1 634,40 |
| 375 000 | € 0,00453 | € 1 698,75 |
| Unit Price without VAT: | € 0,09000 |
|---|---|
| Unit Price with VAT: | € 0,10890 |