
CEU4J2X7R1H683K125AE | |
|---|---|
DigiKey Part Number | 445-7860-2-ND - Tape & Reel (TR) 445-7860-1-ND - Cut Tape (CT) 445-7860-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CEU4J2X7R1H683K125AE |
Description | CAP CER 0.068UF 50V X7R 0805 |
Customer Reference | |
Detailed Description | 0.068 µF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CEU4J2X7R1H683K125AE Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Not For New Designs | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±10% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.059" (1.50mm) |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CGA4J3X8R2A683K125AE | TDK | 0 | CGA4J3X8R2A683K125AE-ND | € 0,08926 | Upgrade |
| 0805Y0500683KET | Knowles Syfer | 0 | 0805Y0500683KET-ND | € 0,47750 | Direct |
| AS0805KKX7R9BB683 | YAGEO | 10 205 | 13-AS0805KKX7R9BB683CT-ND | € 0,21000 | Direct |
| C0805X683K5RACAUTO | KEMET | 7 838 | 399-C0805X683K5RACAUTOCT-ND | € 0,49000 | Direct |
| 0805Y0500683JET | Knowles Syfer | 0 | 0805Y0500683JET-ND | € 0,62899 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,34000 | € 0,34 |
| 10 | € 0,20600 | € 2,06 |
| 50 | € 0,15200 | € 7,60 |
| 100 | € 0,13540 | € 13,54 |
| 500 | € 0,10758 | € 53,79 |
| 1 000 | € 0,09897 | € 98,97 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | € 0,08926 | € 178,52 |
| 4 000 | € 0,08360 | € 334,40 |
| 6 000 | € 0,08076 | € 484,56 |
| 10 000 | € 0,07762 | € 776,20 |
| 14 000 | € 0,07579 | € 1 061,06 |
| 20 000 | € 0,07402 | € 1 480,40 |
| Unit Price without VAT: | € 0,34000 |
|---|---|
| Unit Price with VAT: | € 0,41140 |
