CEU3E2X7R1H473M080AE is out of stock and can be placed on backorder.
Available Substitutes:

Upgrade


TDK
In Stock: 11 439
Unit Price: € 0,14000
Datasheet

Upgrade


TDK
In Stock: 35 858
Unit Price: € 0,15000
Datasheet

Upgrade


TDK
In Stock: 8 577
Unit Price: € 0,19000
Datasheet

Upgrade


TDK
In Stock: 0
Unit Price: € 0,03895
Datasheet

Similar


TDK
In Stock: 3 505
Unit Price: € 0,25000
Datasheet

Similar


TDK
In Stock: 7 850
Unit Price: € 0,25000
Datasheet

Parametric Equivalent


TDK
In Stock: 7 820
Unit Price: € 0,15000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 3 989
Unit Price: € 0,29000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 1 900
Unit Price: € 0,45000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 6 976
Unit Price: € 0,40000
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: € 0,82000
Datasheet

Upgrade


Knowles Syfer
In Stock: 3 567
Unit Price: € 0,73000
Datasheet

Upgrade


KEMET
In Stock: 17 909
Unit Price: € 0,31000
Datasheet

Upgrade


Murata Electronics
In Stock: 85 021
Unit Price: € 0,11000
Datasheet
0.047 µF ±20% 50V Ceramic Capacitor X7R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CEU3E2X7R1H473M080AE

DigiKey Part Number
445-12022-2-ND - Tape & Reel (TR)
445-12022-1-ND - Cut Tape (CT)
445-12022-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CEU3E2X7R1H473M080AE
Description
CAP CER 0.047UF 50V X7R 0603
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
0.047 µF ±20% 50V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CEU3E2X7R1H473M080AE Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Soft Termination
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.037" (0.95mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 0,14000€ 0,14
10€ 0,07700€ 0,77
50€ 0,05400€ 2,70
100€ 0,04720€ 4,72
500€ 0,04046€ 20,23
1 000€ 0,03701€ 37,01
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 000€ 0,02714€ 108,56
Manufacturers Standard Package
Unit Price without VAT:€ 0,14000
Unit Price with VAT:€ 0,16940